LMLP0506M100DTAS
Power Inductor (SMD), 10 uH, ± 20%, 2.5 A, Shielded, 3.5 A, 5.4mm x 5.2mm x 3mm
Manufacturer:Kyocera AVX
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: LMLP0506M100DTAS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 A | ||
| 0.125 ohm | ||
| 10 uH/m - Do Not Use | ||
| ± 20% | ||
| SMD | ||
| Shielded | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 2.5 A | ||
| 3.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |