APD1012221M050R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 50 V, Radial Can - SMD, 0.027 ohm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: APD1012221M050R
Secondary Manufacturer Part#: APD1012221M050R
- RoHS 10 Compliant
- Tariff Charges
APD series SMD aluminium conductive polymer electrolytic capacitors are used in lamps / lighting, LED lighting and power supply. AVX polymer aluminium electrolytic capacitors contain two layers of aluminium foil and a layer of aluminium oxide on the anode spacer between them, containing a solid conductive polymer material that improves performance like ESR, endurance, ripple current and more. They are suitable for power applications with requirements for lower ESR, higher ripple, stability over temperature, and longer life.
- Endurance of 2000hours at 105°C
- High voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.027 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 12.5 mm | ||
| APD Series | ||
| 2.4 A | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8532210050 |