AEF1012101M080R
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 80 V, 1.4 ohm, 6000 hours @ 105°C
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: AEF1012101M080R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1.4 ohm | ||
| 6000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 12.5 mm | ||
| null | ||
| AEF Series | ||
| null | ||
| null | ||
| 530 mA | ||
| 80 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85329000 |
| Schedule B: | 85329000 |