709296001025006
Contact Socket Solder Straight Surface Mount
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 709296001025006
Secondary Manufacturer Part#: 709296001025006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Phosphor Bronze | ||
| Pure Tin | ||
| Signal | ||
| Socket | ||
| Pure Tin | ||
| 12 A | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 6.5 x 2.5 x 2.5 mm | ||
| 9296 | ||
| No | ||
| Solder | ||
| 26 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |