1002289F0-AA10L0100
Internal Antenna, Patch, Multi Band, 698MHz to 960MHz, 1.71 GHz to 2.68 GHz, Linear, Adhesive
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
RF & Wireless, Antennas, Internal Antennas
Avnet Manufacturer Part #: 1002289F0-AA10L0100
Secondary Manufacturer Part#: 1002289F0-AA10L0100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi Band | ||
| Adhesive | ||
| Linear | ||
| Patch | ||
| 698MHz to 960MHz, 1.71GHz to 2.68GHz | ||
| 2.9dBi, 4.3dBi | ||
| 1002289 Series | ||
| Cellular/2G/3G/4G/LTE/LTE-M, ISM, LoRa, LPWA Firstnet, NB-IoT, Sigfox, RPMA, NTN, Z-Wave | ||
| 2.5:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85177990 |
| Schedule B: | 85177990 |