06035A1R5CAT2A
SMD Multilayer Ceramic Capacitor, 1.5 pF, 50 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0, 1.6 mm
- RoHS 10 Compliant
- Tariff Charges
The 06035A1R5CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. This product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As part of AVX sustained investment in capacity and state of the art technology, now AVX is transitioning from the established Pd/Ag electrode system to a base metal electrode system (BME). AVX is using AECQ200 as the qualification vehicle for this transition. This product is not suitable for automotive industry only, but also for all improved reliability applications as well. Capacitor is continuously tested in QA (quality assurance) laboratories.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 pF | ||
| ± 0.25pF | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |