PDP SEO Portlet

02013J0R4PBSTR

SMD Multilayer Ceramic Capacitor, 0.4 pF, 25 V, 0201 [0603 Metric], +100%, 0%, 0.6 mm, 0.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013J0R4PBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

Technical Attributes

Find Similar Parts

Description Value
0.4 pF
+100%, 0%
0201 [0603 Metric]
Surface Mount
Standard Terminal
C0G / NP0
125 °C
-55 °C
0.6 mm
null
0.3 mm
null
null
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  25,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00