PDP SEO Portlet

009276006021106

Conn Terminal Block F 6 POS 2.5mm Solder RA Thru-Hole 6A/Contact T/R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 009276006021106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-26 AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Small and high CV

Technical Attributes

Find Similar Parts

Description Value
null
null
Right Angle
null
null
null
null
null
null
2.5 mm
9 mm
5 mm
15 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00