THGBMJG6C1LBAU7
Flash Memory, FG NAND, 8 Gbit, 8G x 8bit, e-MMC5.1, 153 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 52 MHz | ||
| FG NAND | ||
| FBGA | ||
| Surface Mount | ||
| e-MMC5.1 | ||
| 8G x 8bit | ||
| 8 GB | ||
| 153 | ||
| 105 °C | ||
| -40 °C | ||
| 2.7V-3.6V e-MMC5.1 Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |