TC58BVG1S3HTA00
Click image to enlarge
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: TC58BVG1S3HTA00
Secondary Manufacturer Part#: TC58BVG1S3HTA00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| SLC NAND | ||
| 2 Gbit | ||
| Yes | ||
| Serial | ||
| Serial | ||
| 260 | ||
| 0.0025/Block s | ||
| 0.33 ms | ||
| 2 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 256 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1 | ||
| 2.7 to 3.6 V | ||
| No | ||
| Commercial | ||
| No | ||
| TSOP-I | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |