PDP SEO Portlet

KPT-1608ZGC

LED Single Chip Green 525nm 25mA 2-Pin SMD

Official logo for Kingbright
Manufacturer:Kingbright
Avnet Manufacturer Part #: KPT-1608ZGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.6mmX0.8mm SMT LED, 0.75mm thickness.
  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • Various colors and lens types available.
  • Package: 2000pcs / reel .
  • Moisture sensitivity level : level 3.
  • RoHS compliant.

Technical Attributes

Find Similar Parts

Description Value
25 MA
1 LEDs
2 Pins
515 nm
102.5 mW
null
5 V
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00