KPHCM-2012SECK
KINKPHCM-2012SECK
Click image to enlarge
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KPHCM-2012SECK
Secondary Manufacturer Part#: KPHCM-2012SECK
- RoHS 10 Compliant
- Tariff Charges
The KPHCM-2012SECK is a 2 x 1.25mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 601 nm | ||
| 250 mcd | ||
| AlGaInP | ||
| 1.3 x 1.25 x 0.25 mm | ||
| Rectangular | ||
| 30 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 610 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.20.00 |
| Schedule B: | 8541.40.20.00 |