PDP SEO Portlet

KPA-1606SYCK

LED Single Chip Super Bright Yellow 590nm 30mA 2-Pin SMD

Official logo for Kingbright
Manufacturer:Kingbright
Avnet Manufacturer Part #: KPA-1606SYCK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.6 x 0.6mm right angle SMT LED, 1.2mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package :2000pcs / reel
  • Moisture sensitivity level : level 3
  • Tinned pads for improved solderability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
30 MA
1 LEDs
2 Pins
590 nm
75 mW
null
5 V
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00