PDP SEO Portlet

KPA-1606SURCK

LED Single Chip Hyper Red 630nm 30mA 2-Pin SMD T/R

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KPA-1606SURCK
Secondary Manufacturer Part#: KPA-1606SURCK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Hyper Red source color device is made with AlGaInP on GaAs substrate Light Emitting Diode.

  • 1.6 x 0.6mm right angle SMT LED, 1.2mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Package :2000pcs / reel
  • Moisture se

Technical Attributes

Find Similar Parts

Description Value
Hyper Red
630 nm
220 mcd
AlGaInP
1.2x0.6x0.6 mm
Rectangular
260 °C
30 mA
2.5 V
75 mW
Surface Mount
Right Angle
MSL 3 - 168 hours
-40 to 85 to 85 °C
2SMD
645 nm
2
1.6 x 1.2 x 0.6 mm
5 V
Industrial
KPA
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000