KM2520SURCK01
LED Uni-Color Red 650nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KM2520SURCK01
Secondary Manufacturer Part#: KM2520SURCK01
- RoHS 10 Compliant
- Tariff Charges
The Hyper Red source color device is made with AlGaInP on GaAs substrate Light Emitting Diode.
- Subminiature package
- Long life solid state reliability
- Low package profile
- Moisture sensitivity level : level 3
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| 2400 mcd | ||
| AlGaInP | ||
| 1.78x1.78x1.4 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.5 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 650 nm | ||
| 2 | ||
| 2.5 x 2 x 2.8 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 20 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.20.00 |
| Schedule B: | 8541.40.20.00 |