PDP SEO Portlet

APT1608MGC

LED Single Chip Mega Green 570nm 30mA 2-Pin SMD T/R

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: APT1608MGC
Secondary Manufacturer Part#: APT1608MGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Mega Green
570 nm
60 mcd
Tin
AlGaInP
260 °C
30 mA
2.5 V
75 mW
Surface Mount
Top Mount
3
-40 to 85 °C
2SMD
574 nm
2
1.6 x 0.8 x 0.75 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: