APA1606SYCK
LED Single Chip Yellow 590nm 30mA 2-Pin SMD T/R
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: APA1606SYCK
Secondary Manufacturer Part#: APA1606SYCK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 150 mcd | ||
| Tin | ||
| AlGaInP | ||
| 260 °C | ||
| 30 mA | ||
| 2.5 V | ||
| 75 mW | ||
| Surface Mount | ||
| Right Angle | ||
| 3 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 590 nm | ||
| 2 | ||
| 1.6 x 1.2 x 0.6 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |