PDP SEO Portlet

AAA3528ESGS

Chip High Efficiency Red/Super Bright Green 625nm/568nm 30mA/25mA 4-Pin SMD T/R

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AAA3528ESGS
Secondary Manufacturer Part#: AAA3528ESGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red|Super Bright Green
625|568 nm
30 mcd
GaAsP|GaP
260 °C
30|25 mA
2.5 V
75|62.5 mW
Surface Mount
Top Mount
3
-40 to 85 °C
4SMD
627|565 nm
4
3.2 x 2.8 x 1.8 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: