VC0805K121R020
TVS Varistor, 20 VAC, 26 VDC, VC, 54 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Click image to enlarge
Manufacturer:KEMET
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: VC0805K121R020
Secondary Manufacturer Part#: VC0805K121R020
- RoHS 10 Compliant
- Tariff Charges
The VC varistors series are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications. Replacement of larger surface mount TVS Zeners in many applications.
- Operating temperature range from -55ºC to +125ºC
- Operating voltage range of 3 to 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
- RoHS 2 2011/65/EC, REACH compliant
- AEC-Q200 qualified Grade 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 54 V | ||
| 125 °C | ||
| -55 °C | ||
| 400 MJ | ||
| VC Series | ||
| AEC-Q200 | ||
| 0805 [2012 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 20 V | ||
| 26 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |