PDP SEO Portlet

T598D477M2R5ATE009

Tantalum Polymer Capacitor, 470 uF, ± 20%, 2.5 V, D Size Code, 0.09 Ohm, 2817 [7143 Metric], 7.3 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T598D477M2R5ATE009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T598D477M2R5ATE009 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 470µF and capacitance tolerance is ±20%
  • Voltage is 2.5V DC, ripple current is 5A and capacitor case is 2917 [7343 Metric]
  • 0.009ohm ESR
  • AEC-Q200 qualified (125°C)
  • Up-screen with T 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
470 µF
± 20%
2817 [7143 Metric]
Surface Mount
0.09 ohm
D
2 Pins
-55 °C
125 °C
2.8 mm
7.3 mm
T598 Series
4.3 mm
AEC-Q200
7.07 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00