T521D107M025ATE040
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: T521D107M025ATE040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| 2817 [7143 Metric] | ||
| 0.4 ohm | ||
| D | ||
| -55 °C | ||
| 125 °C | ||
| Polarized | ||
| 4.3 mm | ||
| 2.8 mm | ||
| 7.3 mm | ||
| T521 Series | ||
| 4.3 mm | ||
| null | ||
| 2.81 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |