PDP SEO Portlet

T521B226M025ATE100

Tantalum Polymer Capacitor, 22 uF, ± 20%, 25 V, B Size Code, 1 Ohm, 1411 [3528 Metric], 3.5 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T521B226M025ATE100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.

  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 20%
1411 [3528 Metric]
Surface Mount
1 ohm
B
2 Pins
-55 °C
125 °C
1.9 mm
3.5 mm
T521 Series
2.8 mm
null
1.41 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.41679
2000+
$0.41679
4000+
$0.41316
6000+
$0.40590
10000+
$0.39372
20000+
$0.38154
50000+
$0.36937
100000+
$0.35720
SubTotal:
$833.58