PDP SEO Portlet

T495X226K035ATE125

Surface Mount Tantalum Capacitor, 22 uF, 35 V, 2817 [7143 Metric], ± 10%, 125 mohm, 1.149 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T495X226K035ATE125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T495X226K035ATE125 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current

  • 22µF capacitance and ±10% capacitance tolerance
  • X case size
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 10%
2817 [7143 Metric]
Surface Mount
125 mohm
X
125 °C
-55 °C
Polarized
4 mm
7.3 mm
T495 Series
4.3 mm
null
1.149 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.72873
500+
$1.72873
1000+
$1.70472
1500+
$1.68137
2500+
$1.65865
5000+
$1.61500
12500+
$1.57359
25000+
$1.53425
SubTotal:
$864.37