T491X226K035AH
Surface Mount Tantalum Capacitor, 22 uF, 35 V, 2817 [7143 Metric], ± 10%, 0.7 ohm, 486 mA
- RoHS 10 Compliant
- Tariff Charges
T491X226K035AH is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 22µF capacitance and ±10% capacitance tolerance
- X case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 10% | ||
| 2817 [7143 Metric] | ||
| 0.7 ohm | ||
| X | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 4.3 mm | ||
| 4 mm | ||
| 7.3 mm | ||
| T491 Series | ||
| 4.3 mm | ||
| null | ||
| 486 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |