PDP SEO Portlet

T491X108K006AT

Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, 2817 [7143 Metric], ± 10%, 0.6 ohm, 524 mA

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T491X108K006AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T491X108K006AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.

  • 1000µF capacitance and ±10% capacitance tolerance
  • X case size
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
1000 µF
± 10%
2817 [7143 Metric]
0.6 ohm
X
125 °C
-55 °C
Polarized
4 mm
7.3 mm
T491 Series
4.3 mm
null
524 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.67606
500+
$2.67606
1000+
$2.63889
1500+
$2.60274
2500+
$2.56757
5000+
$2.50000
12500+
$2.43590
25000+
$2.37500
SubTotal:
$1,338.03