PDP SEO Portlet

SN3-200

Choke, Common Mode, 10 uH, 1 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SN3-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SN coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.

  • Proprietary Fe dust core material
  • Excellent for normal mode noise countermeasures
  • Large core loss
  • Wide variety of sizes and specifications

Technical Attributes

Find Similar Parts

Description Value
1 A
0.045 ohm
10 uH/m - Do Not Use
Radial
2 Pins
105 °C
-25 °C
8.5 mm
null
5.5 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00