SN10-500J
Choke, Common Mode, 110 uH, 3 A
Click image to enlarge
Manufacturer:KEMET
Product Category:
Filters, Common Mode Chokes, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SN10-500J
- RoHS 10 Compliant
- Tariff Charges
The KEMET SN-J coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated cap
- UL 94 V–0 flame retardant rated base
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 0.071 ohm | ||
| 110 uH/m - Do Not Use | ||
| Radial | ||
| 2 Pins | ||
| 105 °C | ||
| -25 °C | ||
| 26 mm | ||
| 23 mm | ||
| null | ||
| 16 mm | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |