PDP SEO Portlet

SCR38-150-1R7A050JH

Choke, Common Mode, 5 mH, 15 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SCR38-150-1R7A050JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.

  • Proprietary S15H ferrite material
  • High permeability
  • High impedance
  • Space saving due to high permeability material
  • UL 94 V–0 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
15 A
11.5 ohm
5 mH
Radial
Through Hole
4 Pins
120 °C
-25 °C
51 mm
null
34 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:48  Mult:12  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00