SC-03-05GS
Choke, Common Mode, 500 uH
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SC-03-05GS
Secondary Manufacturer Part#: SC-03-05GS
- RoHS 10 Compliant
- Tariff Charges
The KEMET SC-G/GS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for = 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated cap
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 500 uH | ||
| SC-GS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |