PDP SEO Portlet

MPXV1D1250L1R0

Power Inductor (SMD), 1 uH, ± 20%, 28.8 A, Shielded, 43 A, 12mm x 12mm x 5mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: MPXV1D1250L1R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.

  • Metal composite powder
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
  • AEC–Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
28.8 A
1 µH
± 20%
2600 µohm
43 A
null
Shielded
13.2 mm
12.5 mm
5 mm
4747

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks ,1 days
Price for: Each
Quantity:
Min:10000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00