FG0H474ZF
Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: FG0H474ZF
- RoHS 10 Compliant
- Tariff Charges
The FG0H474ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Highly reliable against liquid leakage
- Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
- Lead-free environmental
- 4.2V Minimum voltage holding characteristic
- Maximum current @ 30 minutes = 0.71mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 120 mohm | ||
| 5.08 mm | ||
| 1000 hours @ 70°C | ||
| null | ||
| null | ||
| 14.5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |