PDP SEO Portlet

FG0H105ZF

Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: FG0H105ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FG0H105ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Highly reliable against liquid leakage
  • Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
  • Lead-free environmental
  • 4.2V Minimum voltage holding characteristic
  • Maximum current @ 30 minutes = 1.5mA

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
65 mohm
5.08 mm
1000 hours @ 70°C
null
null
16.5 mm
null
null
null
null
null
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322900
Schedule B: 85322900
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks ,3 days
Price for: Each
Quantity:
Min:240  Mult:240  
Need More?
USD $:
$ 2.30352
240+
$2.30352
480+
$2.27153
720+
$2.24041
1200+
$2.21014
2400+
$2.15197
6000+
$2.09679
12000+
$2.04438
SubTotal:
$552.84