FCS0V224ZFTBR24
Supercapacitor, EDLC, 0.22 F, 3.5 V, Solder, -20%, +80%, 1000 hours @ 70°C
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: FCS0V224ZFTBR24
- RoHS 10 Compliant
- Tariff Charges
The FCS0V224ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.2mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 50 mohm | ||
| null | ||
| 1000 hours @ 70°C | ||
| 2 Pins | ||
| null | ||
| null | ||
| 10.7 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |