PDP SEO Portlet

FC0H473ZFTBR24

Supercapacitor, EDLC, 47000 µF, 5.5 V, Solder, -20%, +80%, 1000 hours @ 70°C

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: FC0H473ZFTBR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FC0H473ZFTBR24 is a cylindrical SMD Supercapacitor also known as Electric Double-layer Capacitor (EDLC) designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Surface mount without holder
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead-free environmental
  • Positive electrode forward orientation
  • Maximum Current @ 30 Minutes 0.071mA
  • 4.2V Minimum voltage holding characteristic

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
50 mohm
null
1000 hours @ 70°C
null
null
10.5 mm
null
null
null
null
null
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322900
Schedule B: 85322900
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.09507
1000+
$1.09507
2000+
$1.07986
3000+
$1.06507
5000+
$1.05068
10000+
$1.02303
25000+
$0.99679
50000+
$0.97188
SubTotal:
$1,095.07