PDP SEO Portlet

ELG686M400AQ1AA

Aluminum Electrolytic Capacitor, 68 uF, 400 V, ± 20%, Snap-In

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: ELG686M400AQ1AA
Secondary Manufacturer Part#: ELG686M400AQ1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ELG series snap-in Aluminium Electrolytic Capacitor designed with snap-lock terminals for printed circuit board mounting. The case is aluminium with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers. It is also suited for high reliability and low ESR applications.

  • Operating temperature of up to 105ºC
  • 2000hrs Operating life
  • 6.3 to 500VDC Rated voltage range
  • 47 to 82000µF Capacitance

Technical Attributes

Find Similar Parts

Description Value
68 uF
20%
Snap-In
852 mOhm
10 mm
2000 hours @ 105°C
105 °C
-25 °C
Polar
22 mm
25 mm
500 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000