EDH336M100S9MAA
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 uF, 100 VDC, 2000 hours @ 105 °C, Polar
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EDH336M100S9MAA
Secondary Manufacturer Part#: EDH336M100S9MAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 105 °C | ||
| -40 °C | ||
| 105 °C | ||
| Polar | ||
| 8 mm | ||
| 10.2 mm | ||
| EDH Series | ||
| 0.9 mm | ||
| AEC-Q200 | ||
| 120 mA | ||
| 100 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |