EA2-12NU
SIGNAL RELAYS, 2FORMC, 12V, -40/85C
Click image to enlarge
Manufacturer:KEMET
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: EA2-12NU
Secondary Manufacturer Part#: EA2-12NU
- RoHS 10 Compliant
- Tariff Charges
The EA2-12NU from NEC is a standard miniature signal relay in flat package. Typical applications include electronic switching system, PBX, terminal equipment, telephone system.
- DPDT contact configuration
- Switching capacity of 1A at 220VDC, 250VAC
- Selectable coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC and 24VDC
- Compact and light weight
- FCC (1500V) surge capacity
- UL recognized and CSA certified
- Low power consumption range from 100mW to 200mW
- Available in single coil and double coil latching
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |