C2220C226M5R2CAUTO
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C2220C226M5R2CAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 20% | ||
| 2220 [5650 Metric] | ||
| Surface Mount | ||
| X7R | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| KPS SMD Series | ||
| AEC-Q200 | ||
| 5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |