PDP SEO Portlet

C1210C106M5R2CAUTO

Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7R, 6.15 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C1210C106M5R2CAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

  • AEC -Q200 automotive qualified
  • Higher capacitance in the same footprint
  • Board space savings
  • Reduces audible, microphonic noise
  • Capable of Pb-Free reflow profiles
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Advanced protection against thermal and mechanical stress
  • Extremely low ESR and ESL

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
X7R
null
MSL 1 - Unlimited
2 Pins
null
null
null
null
6.15 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 2.21803
300+
$2.21803
600+
$2.18722
900+
$2.15726
1500+
$2.12811
3000+
$2.07211
7500+
$2.01897
15000+
$1.96850
SubTotal:
$665.41