PDP SEO Portlet

C0603C105K4RACAUTO

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], ± 10%, X7R, C Series , 1.6 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C105K4RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0603C105K4RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • 1µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC–Q200 automotive qualified
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish, allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series KEMET
± 10%
1.6 mm
0.8 mm
null
16 V
AEC-Q200
0603 [1608 Metric]
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.01525
4000+
$0.01525
8000+
$0.01503
12000+
$0.01483
20000+
$0.01463
40000+
$0.01424
100000+
$0.01388
200000+
$0.01353
SubTotal:
$61.00