PDP SEO Portlet

C0603C104K3RACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], ± 10%, X7R, C Series

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C104K3RACTU
Secondary Manufacturer Part#: C0603C104K3RAC7867
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0603C104K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • 0.1µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series KEMET
± 10%
1.6 mm
0.8 mm
null
25 V
null
0603 [1608 Metric]
125 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  20,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.02833
4000+
$0.02833
8000+
$0.02361
12000+
$0.02329
20000+
$0.02297
40000+
$0.02237
100000+
$0.02179
200000+
$0.02125
SubTotal:
$113.32