PDP SEO Portlet

C0603C102J5GACTU

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C102J5GACTU
Secondary Manufacturer Part#: C0603C102J5GAC7867
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0603C102J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials

  • 1000pF capacitance and ±5% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series KEMET
± 5%
1.6 mm
0.8 mm
null
50 V
null
0603 [1608 Metric]
125 °C
1000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.02267
4000+
$0.02267
8000+
$0.01889
12000+
$0.01863
20000+
$0.01838
40000+
$0.01789
100000+
$0.01744
200000+
$0.01700
SubTotal:
$90.68