PDP SEO Portlet

B-01-A

Ferrite Bead 2 Ohm 5A 2-Pin Axial Bulk

Official logo for KEMET
Manufacturer:KEMET
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: B-01-A
Secondary Manufacturer Part#: B-01-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET lead type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.

  • Proprietary Nickel-Zinc (Ni-Zn) ferrite core
  • High loss
  • High reliability
  • Operating temperature range from -20°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
5
Axial Leaded
Through Hole
2 Ohm
70 °C
-20 °C
3.4
4.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19718
6000+
$0.19444
9000+
$0.19178
15000+
$0.18919
30000+
$0.18421
75000+
$0.17949
150000+
$0.17500