ALC80A471EF500
Electrolytic Capacitor, 470 uF, 500 V, ± 20%, Snap-In, 9000 hours @ 105 °C, Polar, ALC80 Series
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ALC80A471EF500
Secondary Manufacturer Part#: ALC80A471EF500
- RoHS 10 Compliant
- Tariff Charges
ALC80A471EF500 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 470µF with ±20% tolerance
- DC voltage rating is 500VDC
- High ripple current of 7.12A
- 0.372ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 9000hours at 105°C
- Operating temperature range from -40 to +105°C
- 40mm product diameter x 50mm product height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Snap-In | ||
| 0.2586 Ohm | ||
| 10 mm | ||
| 9000 hours @ 105 °C | ||
| -40 °C | ||
| 105 °C | ||
| Polar | ||
| 40 mm | ||
| 50 mm | ||
| ALC80 Series | ||
| 7.119 A | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |