ALC80A122DD200
Electrolytic Capacitor, 1200 uF, 200 V, ± 20%, Snap-In, 8000 hours @ 105 °C, Polar, ALC80 Series
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ALC80A122DD200
Secondary Manufacturer Part#: ALC80A122DD200
- RoHS 10 Compliant
- Tariff Charges
ALC80A122DD200 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 1200µF with ±20% tolerance
- DC voltage rating is 200VDC
- High ripple current of 6.61A
- 0.182ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 8000hours at 105°C
- Operating temperature range from -40 to +105°C
- 35mm product diameter x 40mm product height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1200 uF | ||
| ± 20% | ||
| Snap-In | ||
| 0.111 Ohm | ||
| 10 mm | ||
| 8000 hours @ 105 °C | ||
| -40 °C | ||
| 105 °C | ||
| Polar | ||
| 35 mm | ||
| 40 mm | ||
| 6.607 A | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |