A780MS107M1JLAV030
Hybrid Aluminium Electrolytic Capacitor, 100 uF, 63 V, ± 20%, Radial Can - SMD
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: A780MS107M1JLAV030
Secondary Manufacturer Part#: A780MS107M1JLAV030
- RoHS 10 Compliant
- Tariff Charges
A780MS107M1JLAV030 is an A780 series, V-chip, surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Due to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with extremely high demands and operation up to +125°C.
- Capacitance is 100µF
- Capacitance tolerance is ±20%
- ESR value is 0.03ohm at 100kHz, 20°C
- Ripple current is 1,800mA at 100kHz, 125°C (capacitor mounted on PCB, Lop: 4,000 hours)
- DC voltage rating is 63V DC
- AEC-Q200 compliance
- Low leakage current
- High vibration resistance up to 30g
- High temperature; 125°C up to 4,000hours
- Anti-vibration version
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |