A755KS107M1DAAE020
Aluminum Polymer Capacitor, 100 uF, 20 V, ± 20%, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: A755KS107M1DAAE020
Secondary Manufacturer Part#: A755KS107M1DAAE020
- RoHS 10 Compliant
- Tariff Charges
The A755 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A755 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A755 Series are ideally suited for industrial and commercial applications.
- 5,000 hours @ 105°C
- High ripple current
- Low impedance
- 47 to1500 µF Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| 20% | ||
| Through Hole | ||
| 20 mOhm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 12 mm | ||
| 8 x 12 | ||
| 4420 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00.20 |
| Schedule B: | 8532.22.00.20 |