44PKGR6200RASJ
Power Film Capacitor, Metallized PP, Can, 200 uF, ± 5%, Panel Mount, 440 V, 1 kV, Threaded Stud
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: 44PKGR6200RASJ
Secondary Manufacturer Part#: 44PKGR6200RASJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 uF | ||
| ± 5% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| Metallized PP | ||
| 20 V/us | ||
| 0.002 Ohm | ||
| GRADE II (Test Condition A) | ||
| 35 mm | ||
| -25 °C | ||
| 70 °C | ||
| 75 mm | ||
| 247 mm | ||
| 247 mm | ||
| C44P-R Series | ||
| 75 mm | ||
| 55 A | ||
| 55 A | ||
| 440 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |