251R07S2R4BV4T
Cap Ceramic 2.4pF 250V C0G 0.1pF SMD 0402 125°C Paper T/R
Manufacturer:Johanson Technology
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 251R07S2R4BV4T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.4 pF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| C0G / NP0 | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |