PDP SEO Portlet

0900AT43A0070E

Antenna ISM Band -2.5dBi 928MHz 2-Pin SMD T/R

Official logo for Johanson Technology
Manufacturer:Johanson Technology
Product Category: RF & Wireless, Antennas, Other Antennas
Avnet Manufacturer Part #: 0900AT43A0070E
Secondary Manufacturer Part#: 0900AT43A0070E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RF Baluns (BALanced - UNbalanced) impedance transformers simplify the RF design and secure optimal performance. Some of baluns encompass an impedance matching network, balun transformer, and filter in a small surface mount package. These features significantly reduce PCB footprint (small), guarantees filtering (FCC/ETSI compliance), and prevents any potential manufacturing variability that discrete L/C designs might have. These 1:1 ratio, 1:2 ratio, 1:4 ratio or custom impedance ration transformers convert differential to 50O single-ended RF signals reducing component count, preventing RF variability due to the fact that these balun SMD (100% RF tested before T&R) and offers excellent temperature stability (4ppm stable).

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000